Filter Your Search
1 - 3 of 3 results
![]() |
7700101DA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 105 ns | 105 ns | 2 | 3 | YES | DFP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 4 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
7700101DA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 105 ns | 105 ns | 2 | 3 | YES | DFP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | DFP1-14 | unknown | ||||||||||||||||||
![]() |
7700101DA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 105 ns | 105 ns | 2 | 3 | YES | DFP | 6 MHz | 50 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP1-14 | 14 | compliant | 8542.39.00.01 |