Filter Your Search
1 - 10 of 1,078 results
|
RJM73P7M77DC6P
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 7.77 MΩ | 0.5 % | 250 mW | 1405 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TOKEN ELECTRONICS INDUSTRY CO LTD | MELF | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
H2512CA7774DEW
State of the Art Inc
|
Check for Price | Yes | Active | 7.77 MΩ | 0.5 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||||
|
9T04021A7684FBAFP
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 7.68 MΩ | 1 % | 63 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 9T04021A(1%,BTCR) | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Bulk | Nickel/Gold (Ni/Au) | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||||||||
|
S2512CA7684DEB
State of the Art Inc
|
Check for Price | No | No | Active | 7.68 MΩ | 0.5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||
|
CSR0207BTDT7684
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.68 MΩ | 0.1 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
CSR0204BTNV7684
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.68 MΩ | 0.1 % | 250 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.35 mm | 3.45 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
CSR0207BBNU7684
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.68 MΩ | 0.1 % | 500 mW | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
CSR0207BTET7774
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 7.77 MΩ | 0.1 % | 1 W | MELF | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 500 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | 2.2 mm | 5.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||
|
9T04021A7684FBAF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 7.68 MΩ | 1 % | 63 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 9T04021A(1%,BTCR) | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Nickel/Gold (Ni/Au) | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||||||||||||
|
AS731206F7684F
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 7.68 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, TR,PAPER, 7INCH:5000;TR, PAPER, 10INCH:10000 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |