Filter Your Search
1 - 4 of 4 results
![]() |
7701001CX
SRI International Sarnoff
|
Check for Price | Active | 5 V | 94 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT IS TO BE ENTERED | 25 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||
![]() |
7701001CX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 94 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT IS TO BE ENTERED | 25 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||
![]() |
7701001CX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 94 ns | 2 | 3 | NO | DIP | 17 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT IS TO BE ENTERED | 25 MHz | YES | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
7701001CX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 94 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT IS TO BE ENTERED | 25 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |