Filter Your Search
1 - 2 of 2 results
|
7701001DX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 94 ns | 2 | 3 | YES | DFP | 17 MHz | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT IS TO BE ENTERED | 25 MHz | YES | 4 mA | ASYNCHRONOUS | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
7701001DX
SRI International Sarnoff
|
Check for Price | Active | 5 V | 94 ns | 2 | 3 | YES | DFP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | ONE FUNCTION HAS 1 BIT IS TO BE ENTERED | 25 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 14 | unknown | 8542.39.00.01 |