Filter Your Search
1 - 6 of 6 results
|
7702301EA
Military Specifications
|
Check for Price | Obsolete | 5 V | 560 ns | 2 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MILITARY SPECIFICATIONS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
7702301EA
Intersil Corporation
|
Check for Price | Obsolete | 2 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
7702301EA
Harris Semiconductor
|
Check for Price | Obsolete | 2 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
5962-7702301EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
7702301EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 728 ns | 230 ns | 2 | 4 | NO | DIP | 1.5 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 4 MHz | 1.5 mA | SYNCHRONOUS | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||||||
|
5962-7702301EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | YES | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 16 |