Filter Your Search
1 - 4 of 4 results
|
7702501EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 900 ns | 250 ns | 1 | 8 | NO | DIP | 830 kHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | COMPLIMENTARY SERIAL OUTPUT ALSO AVAILABLE | 3 MHz | 4.2 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
7702501EA
Military Specifications
|
Check for Price | Obsolete | 5 V | 840 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; SERIAL OUTPU... more | 3 MHz | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MILITARY SPECIFICATIONS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
7702501EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 900 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
7702501EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1.26 µs | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | TRUE | 18 V | 3 V | MILITARY | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | IN-LINE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | , | 16 | unknown | 8542.39.00.01 |