Filter Your Search
1 - 10 of 11 results
|
7703403XA
Minco Technology Labs LLC
|
Check for Price | Transferred | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 1.3 V | 1.2 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS MINCO LLC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||
|
7703403XA
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 1.3 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | ||||||||
|
7703403XA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | Adjustable,Negative,Single Output,Standard Drop | TO-39, CAN, 3 PIN | |||||||||
|
7703403XA
Micross Components
|
Check for Price | Active | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | UNSPECIFIED | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSS COMPONENTS | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-39, 3PIN | ||||||||||
|
7703403XA
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-39, CAN3/4,.2 | |||||||
|
7703403XA
Defense Logistics Agency
|
Check for Price | Active | 500 mA | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | Adjustable,Negative,Single Output,Standard Drop | TO-39, 3PIN | ||||||||||||||||||||
|
7703403XA
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 500 mA | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-39, | TO-39 | 3 | ||||||||||||
|
7703403XA
Solitron Devices Inc
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 3 | UNSPECIFIED | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLITRON DEVICES INC | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-39, CAN, 3 PIN | TO-39 | 3 | |||||
|
7703403XA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 2 % | 1 | 1.3 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | Adjustable,Negative,Single Output,Standard Drop | ||||||||||
|
7703403XA
TT Electronics Resistors
|
Check for Price | No | Obsolete | 500 mA | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-XBCY-W3 | Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-39, 3PIN |