Filter Your Search
1 - 6 of 6 results
|
7704701EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 660 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T16 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | |||||||||||||||||||||
|
5962-7704701EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 660 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
7704701EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 660 ns | 2 | NO | HCT | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | IN-LINE | DUAL | INTERSIL CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962-7704701EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 660 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
7704701EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 660 ns | 2 | NO | DIP | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | TRUE | 18 V | 3 V | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
7704701EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 660 ns | 190 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-CDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | HERMETIC, CERAMIC, DIP-16 | not_compliant | DIP | 16 | EAR99 | 8542.39.00.01 |