Filter Your Search
1 - 7 of 7 results
|
7705301EA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 1 µs | 650 ns | SPST | CMOS | NC | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
7705301EA
Defense Logistics Agency
|
Check for Price | Active | 15 V | NO | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 4 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||
|
7705301EA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 250 Ω | 1 µs | 650 ns | SPST | CMOS | 1 | 4 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
7705301EA
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||
|
7705301EA
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 250 Ω | 1 µs | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
7705301EA
Analog Devices Inc
|
Check for Price | Active | 15 V | NO | -15 V | 250 Ω | 1 µs | 650 ns | SPST | CMOS | 1 | 4 | 6.5 mA | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | CDIP-16 | unknown | Analog Devices | |||||||||||||||||||
|
7705301EA
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 1 µs | 500 ns | SPST | CMOS | 1 | 4 | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 |