Filter Your Search
1 - 2 of 2 results
|
77F4R7K-TR-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 400 mΩ | 10 % | NO | 7.96 MHz | 620 mA | 80 MHz | FERRITE | 70 | DC-DC CONVERTER | 1 | NO | e1 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN SILVER COPPER | AXIAL | WIRE | 640 µm | 25.4 mm | 3.99 mm | 10.41 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
77F-4R7K-TR-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 390 mΩ | 10 % | NO | 7.96 MHz | 620 mA | 80 MHz | FERRITE | 70 | 77F | RF INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | AXIAL | WIRE | BOURNS INC | compliant |