Filter Your Search
1 - 4 of 4 results
|
7800304PA
Rochester Electronics LLC
|
Check for Price | Active | 7 mV | 1.4 V/us | 35 nA | 4.5 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 1.4 V/us | 40 V | MILITARY | 50000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
7800304PA
Microchip Technology Inc
|
Check for Price | Active | 7 mV | 35 nA | 4.5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 1.4 V/us | 40 V | MILITARY | 50000 | R-GDIP-T8 | Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
7800304PA
Microsemi Corporation
|
Check for Price | Transferred | 7 mV | 35 nA | 4.5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 1.4 V/us | 40 V | MILITARY | 50000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
7800304PA
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 5 mV | 20 nA | 4.5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 1.4 V/us | 40 V | MILITARY | 50000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown |