Filter Your Search
1 - 4 of 4 results
|
7801101SA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | NXP SEMICONDUCTORS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
7801101SA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 45 ns | 37 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 12 mA | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 | ||||||
|
7801101SA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | DFP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
7801101SA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | DFP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 |