Parametric results for: 7805 DM-10 under DMA Controllers

Filter Your Search

1 - 10 of 1,519 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z84C1008PEG
Zilog Inc
$7.7537 Yes Yes Transferred Z80 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 1 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 100 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm ZILOG INC DIP DIP, 40 unknown 8542.31.00.01
Z84C1008VEG
Zilog Inc
$7.7538 Yes Yes Transferred 8 8 MHz Z80 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 1 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 100 °C -40 °C 260 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ZILOG INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.31.00.01
MAR31753AE
Dynex Semiconductor
Check for Price Contact Manufacturer NO 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-XPGA-P84 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 84 CERAMIC PGA PGA84M,11X11 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR DYNEX SEMICONDUCTOR LTD PGA, PGA84M,11X11 unknown 8542.31.00.01 3A001.A.2.C
AM9516A-1LI
AMD
Check for Price Obsolete 8086; 68000 16 24 10 MHz YES 5 V DMA CONTROLLER MOS 2 350 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N52 Not Qualified 85 °C -40 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.048 mm 19.05 mm 19.05 mm ADVANCED MICRO DEVICES INC LCC QCCN, 52 unknown 8542.31.00.01
MC6844LDS
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
5962-9054305MQX
Intersil Corporation
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V MILITARY R-XDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP40,.6 unknown 8542.31.00.01 3A001.A.2.C
AM9517APCTB
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9516A-8JC
Rochester Electronics LLC
Check for Price No No Active 68000 16 24 8 MHz YES 5 V DMA CONTROLLER 2 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC LCC PLASTIC, LCC-68 68 unknown
AM9517ADCT
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
AM9517A-4PCB
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER NMOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.461 mm 15.24 mm 51.7525 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 compliant 8542.31.00.01