Filter Your Search
1 - 1 of 1 results
|
78094SL005
Alpha Wire
|
Check for Price | Yes | Active | 8 | FLEXIBLE CORD AND FIXTURE WIRE | 9.6 Ω | 424 V | COPPER ALLOY | AWM; CE; CSA; CUL; FT1; UL | NO | NO | NO | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.52 mm2 | POLYPHENYLENE ETHER | POLYPHENYLENE ETHER | YES | 20 AWG | TIN | 6.6 mm | 30.48 mm | 19x32 | ALPHA WIRE CO | compliant |