Filter Your Search
1 - 1 of 1 results
|
78F120J-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 800 mΩ | 5 % | NO | 2.5 MHz | 350 mA | 16 MHz | FERRITE | 45 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 510 µm | 25.4 mm | 2.79 mm | 7.11 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns |