Filter Your Search
1 - 10 of 76 results
|
UA78L05AHC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | FIXED | 35 V | 0.1 % | 0.06 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MC78L05ACPRE
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | FIXED | 35 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | ||||||||||
|
78L05ACZ
Planeta Semiconductor
|
Check for Price | Contact Manufacturer | PLANETA SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
MC78L05ACPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | 35 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC78L05ACPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | 35 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
78L05ACZ
Comset Semiconductor
|
Check for Price | Contact Manufacturer | 5 V | 2 V | 100 mA | 1 | NO | FIXED | 30 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | COMSET SEMICONDUCTORS | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
UA78L05AWC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | 35 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC78L05ACG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | FIXED | 35 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown | ||||||||||
|
UA78L05AWVQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MC78L05ABPRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.7 V | 100 mA | 1 | FIXED | 35 V | 0.15 % | 0.06 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN3/4,.2 | unknown |