Filter Your Search
1 - 10 of 14 results
|
LM78L05F
HTC Korea
|
$0.1062 | Contact Manufacturer | 20 V | 7 V | 5 V | 1.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.06 % | 1 | 5.25 V | 4.75 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
MC78L05F-TP
Micro Commercial Components
|
$0.2806 | Yes | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.7 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-89 | 3 | ||||||
|
TA78L05F(TE12L,F)
Toshiba America Electronic Components
|
$0.3902 | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.06 % | 1 | 5.35 V | 4.65 V | BIPOLAR | 7 % | R-PSSO-F3 | e2 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.6 mm | 1.6 mm | TOSHIBA CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 3 | Toshiba | |||||||||
|
MC78L05F-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.7 V | BIPOLAR | 6 % | R-PSSO-F3 | 1 | 120 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
MC78L05FA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2019-02-13 | ||||||||||||||||||||||||||||||||||||||||||||
|
TA78L05F(T2LFUJT,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 V | 7 V | 5 V | 70 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.35 V | 4.65 V | BIPOLAR | 7 % | R-PSSO-F3 | e2 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.6 mm | 1.6 mm | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 3 | |||||||||||||||||||
|
TA78L05F(TE12R,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Toshiba | ||||||||||||||||||||||||||||||||||||||||||||||
|
KIA78L05F
KEC
|
Check for Price | Yes | Active | 20 V | 7 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.3 V | 4.65 V | BIPOLAR | 7 % | R-PSSO-F3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.7 mm | KEC CORP | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-89 | 3 | KEC | ||||||||||||||||||
|
SN78L05F
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 20 V | 7 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
MC78L05F
Micro Commercial Components
|
Check for Price | No | Active | 20 V | 7 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.7 V | BIPOLAR | 6 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 240 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-89 | 3 |