Filter Your Search
1 - 1 of 1 results
|
78M03S
Grayhill Inc
|
$3.1124 | Obsolete | 50 mA | 30 V | 10000 Cycle(s) | 0.03 mΩ | 3 | SPST | HORIZONTAL | GOLD OVER NICKEL | 78 | SLIDE | WITH TOP TAPE SEAL | 0.05A@30VDC | ON-OFF | 750VRMS V | 5 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | 6 | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.652 mm | 6.731 mm | 9.652 mm | 0.136 inch | GRAYHILL INC | unknown | EAR99 | 8536.50.90.50 |