Filter Your Search
1 - 1 of 1 results
|
78M05L-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 2 V | 350 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |