Filter Your Search
1 - 3 of 3 results
|
UA78M06HCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | |||
|
UA78M06HC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||
|
UA78M06HCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 |