Filter Your Search
1 - 4 of 4 results
|
AN78N20
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 35 V | 23 V | 20 V | 2 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.1 % | 0.4 % | 1 | 21 V | 19 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.07,90 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | SIP | , SIP3,.07,90 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
RT9078N-20GJ5
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 3 V | 2 V | 240 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6.5 V | 0.007 % | 0.02 % | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||
|
L78N20
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 20 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.4 mm | SINGLE | 2.7 mm | 9.5 mm | 14 mm | SANYO ELECTRIC CO LTD | SIP | SIP, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
RT9078N-20GJ5(2)
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 3 V | 2 V | 240 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6.5 V | 0.007 % | 0.02 % | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |