Filter Your Search
1 - 3 of 3 results
|
78RB08ST
Grayhill Inc
|
$1.0748 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, RECESSED SLIDE | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | 16 | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.73 mm | 22.4 mm | 0.136 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||
|
78RB08S
Grayhill Inc
|
$1.5703 | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TOP TAPE SEAL; TUBE PKG. | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | 16 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | WAVE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | SOLVENT | 9.65 mm | 6.24 mm | 22.4 mm | 0.136 inch | GRAYHILL INC | unknown | EAR99 | 8536.50.90.65 | |||||||
|
78RB08SRAT
Grayhill Inc
|
$6.0196 | Yes | Active | 150 mA | 30 V | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | EPOXY TERMINAL SEALED; TOP TAPE SEALED | NO | SOLDER | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill |