Filter Your Search
1 - 7 of 7 results
|
78B10ST
Grayhill Inc
|
$1.5426 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 10 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 27.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||||||||||||||||||||
|
78B10
Grayhill Inc
|
$1.9867 | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 10 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TAPE AND REEL | 20 | HAND | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.22 mm | 27.4 mm | 0.136 inch | GRAYHILL INC | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
78B10SRAT
Grayhill Inc
|
$2.6400 | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.03 mΩ | 10 | SPST | VERTICAL | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | 0.15A@30VDC | 750VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | MIL-STD | NO | COPPER ALLOY | SOLDER | WATER/STEAM | 0.07 inch | 9.652 mm | 27.432 mm | 0.156 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||||||||||||
|
78B10T
Grayhill Inc
|
$3.2579 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 10 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .15A@30VDC | 750VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | TUBE | EPOXY | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | WATER/STEAM | 9.65 mm | 6.73 mm | 27.4 mm | 0.156 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||||||
|
78B10RAT
Grayhill Inc
|
$6.2666 | Yes | Active | SLIDE DIP SWITCH | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
78B10TS
Grayhill Inc
|
Check for Price | Active | SLIDE DIP SWITCH | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
78B10S
Grayhill Inc
|
Check for Price | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 10 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TOP TAPE SEAL; TUBE PKG. | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | 20 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.24 mm | 27.4 mm | 0.136 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 |