Filter Your Search
1 - 10 of 118 results
|
78L05M-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
78L05-S08-0-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
78L05AWC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | BIPOLAR | 1 | 100 mA | 5 % | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TO-92 | TO-92, | 3 | Fixed,Positive,Single Output,Standard Drop | 150 °C | 5.25 V | 4.75 V | 5 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||||||
|
78L05-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | YES | BIPOLAR | FIXED | 20 V | 7 V | 0.15 % | 0.06 % | 1 | 1 | 70 mA | 5 % | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.96 mm | 3.95 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | Fixed,Positive,Single Output,Standard Drop | 150 °C | 5.25 V | 4.75 V | 5 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1.7 V | 30 V | |||||
|
78L05M-AB3-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
78L05MG-T9N-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | NO | BIPOLAR | 20 V | 7 V | 0.06 % | 1 | 40 mA | 5 % | O-XBCY-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-92NL | TO-92, | 3 | Fixed,Positive,Single Output,Standard Drop | 125 °C | 5.25 V | 4.75 V | 5 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||
|
78L05L-T92-B-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
78L05(TO-92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | NO | BIPOLAR | FIXED | 0.15 % | 0.06 % | 1 | 100 mA | 5 % | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | 1.27 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1,50 | 125 °C | 5 V | 1.7 V | 30 V | ||||||||||||||||||||||||||
|
78L05M-T92-B-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
78L05M-T9L-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 |