Filter Your Search
1 - 10 of 555 results
|
MC78M06ACDT-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LM78M06S
Bay Linear Inc
|
Check for Price | Obsolete | BAY LINEAR INC | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||
|
78M05(T0-92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1,50 | ||||||||||||||
|
AZ78M05T
Diodes-BCD
|
Check for Price | No | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||
|
LM78M05DT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SMSIP3H,.38,90TB | ||||||||||
|
78M06(TO-126C)
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 6 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.07,90 | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP78M05H
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||
|
UA78M08HCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 1 | NO | FIXED | 0.16 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , CAN3/4,.2 | |||||||||||
|
UA78M08CKCP1
Texas Instruments
|
Check for Price | No | Obsolete | 8 V | 1 | NO | FIXED | 0.16 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | , SIP3,.1TB | |||||||||||||||||
|
AZ78M08D-E1
Diodes-BCD
|
Check for Price | Yes | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | 8542.39.00.01 | , |