Filter Your Search
1 - 10 of 12 results
|
MC78M12ACDT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | |||||||
|
MC78M12ACDT-1
onsemi
|
Check for Price | No | Obsolete | 12 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.05,90 | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TS78M12ACP
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 4 % | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | 2.3 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TS78M12ACZ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 4 % | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||
|
IP78M12AH
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
IP78M12AJ
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC78M12ACDT-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IP78M12AH
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MC78M12ACDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC78M12ACDT1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.24 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA INC | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 |