Filter Your Search
1 - 10 of 39 results
|
TS78M15CZ
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 V | 2 V | 200 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC78M15CT
Samsung Semiconductor
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.1 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TS78M15CP
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 15 V | 2 V | 200 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | Not Qualified | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | 2.3 mm | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | , SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Taiwan Semiconductor | ||||||||||
|
MC78M15CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | ||||||||||||
|
SJ78M15-C
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 15 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.1 % | 0.3 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TR | YES | 2.3 mm | SINGLE | SECOS CORP | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC78M15CDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
UA78M15CLA
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 500 mA | 1 | FIXED | 35 V | 0.1 % | 0.3 % | BIPOLAR | 5 % | O-MBCY-W3 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | , CAN3/4,.2 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC78M15CTDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC78M15CDT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | ||||||||||||
|
MC78M15CDT001
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.3 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA INC | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 |