Filter Your Search
1 - 10 of 154 results
|
RT9078N-33GJ5
Richtek Technology Corp
|
$0.3638 | Yes | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.01155 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-25 | TSOT-23, 5 PIN | TSOT-25 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | RICHTEK | ||||||||||
|
RT9078N-08GJ5
Richtek Technology Corp
|
$0.3638 | Yes | Yes | Active | 5.5 V | 1.2 V | 800 mV | 700 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 970 mV | 6.5 V | 0.0028 % | 0.008 % | 1 | 816 mV | 784 mV | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-25 | TSOT-23, 5 PIN | TSOT-25 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | RICHTEK | ||||||||||
|
UPC78N24H-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 38 V | 27 V | 24 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSIP-T3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | SIP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 3 | ||||||||||||||||||
|
RT9078N-2HGJ5(2)
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.009975 % | 0.0285 % | 1 | 2.907 V | 2.793 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
78N08L-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 23 V | 10.5 V | 8 V | 1.7 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.55 mm | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
AN78N12
Panasonic Electronic Components
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.07,90 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.3 mm | SINGLE | PANASONIC CORP | SIP | , SIP3,.07,90 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 3 | |||||||||||||||||
|
78N09L-AA3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 24 V | 11.5 V | 9 V | 1.7 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-PSSO-G3 | 125 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.4 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
UPC78N24H
NEC Electronics Group
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | R-PSIP-T3 | Not Qualified | 125 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | SIP | SIP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 3 | |||||||||||||||||||||
|
UPC78N18H
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | R-PSIP-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, TO-126, SIP-3 | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
78N18G-AB3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 33 V | 21 V | 18 V | 1.7 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.3 % | 0.18 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |