Filter Your Search
1 - 4 of 4 results
|
79B10T
Grayhill Inc
|
$13.5185 | Yes | Yes | Active | 125 mA | 6 V | 2000 Cycle(s) | 0.1 mΩ | 10 | 10 | BINARY CODED DECIMAL | LATCHED | SLIDE DIP SWITCH | SLIDE | .125A@6VDC | BINARY CODED | 500VAC V | 5 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | TUBE | EPOXY TERMINAL SEALED | NO | MATTE TIN | COPPER ALLOY | SOLDER | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
79B10ST
Grayhill Inc
|
$14.4569 | Yes | Yes | Active | 125 mA | 6 V | 2000 Cycle(s) | 10 | BINARY CODED DECIMAL | LATCHED | SLIDE DIP SWITCH | .125A@6VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | Matte Tin (Sn) | SOLDER | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||||||||||||
|
79B16T
Grayhill Inc
|
Check for Price | Yes | Yes | Obsolete | 125 mA | 6 V | 2000 Cycle(s) | 16 | HEXADECIMAL | LATCHED | SLIDE DIP SWITCH | .125A@6VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
79B16ST
Grayhill Inc
|
Check for Price | Yes | Yes | Obsolete | 125 mA | 6 V | 2000 Cycle(s) | 16 | HEXADECIMAL | LATCHED | SLIDE DIP SWITCH | .125A@6VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | Matte Tin (Sn) | SOLDER | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |