Filter Your Search
1 - 10 of 346 results
|
PVG3A101C01R00
Bourns Inc
|
$0.5744 | Yes | Yes | Active | 100 Ω | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
PVG3G203C01R00
Bourns Inc
|
$0.7685 | Yes | Yes | Active | 20 kΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | FLAT | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
PVG3G201C01R00
Bourns Inc
|
$0.7685 | Yes | Yes | Active | 200 Ω | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | FLAT | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
PVG3G500C01R00
Bourns Inc
|
$0.7820 | Yes | Yes | Active | 50 Ω | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | FLAT | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
3313J-1-500E
Bourns Inc
|
$0.7919 | Yes | Yes | Active | 50 Ω | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 220 deg | MATTE TIN | J BEND | 2.2 mm | 3.5 mm | 3.2 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | compliant | Bourns | ||||
|
PVG3A102C01R00
Bourns Inc
|
$0.8841 | Yes | Yes | Active | 1 kΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN | WRAPAROUND | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
PVG3A103C01R00
Bourns Inc
|
$0.9008 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | EAR99 | 8533.40.80.50 | |||||
|
PVG3A500C01R00
Bourns Inc
|
$0.9023 | Yes | Yes | Active | 50 Ω | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
PVG3A205C01R00
Bourns Inc
|
$0.9117 | Yes | Yes | Active | 2 MΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 Inch | 210 deg | WRAPAROUND | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP, 1413 | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||||
|
PVG3G502C01R00
Bourns Inc
|
$0.9206 | Yes | Yes | Active | 5 kΩ | 20 % | 250 mW | 1413 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 Inch | 210 deg | TIN | FLAT | 2 mm | 3.6 mm | 3.4 mm | BOURNS INC | CHIP | compliant | Bourns |