Filter Your Search
1 - 10 of 17 results
|
PVG3K200C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 20 Ω | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K203C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 20 kΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K103C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 kΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | Murata Electronics | ||
|
PVG3K205C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 MΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K202C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 kΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K204C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 200 kΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K201C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 200 Ω | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K504C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 500 kΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K101C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 100 Ω | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | |||
|
PVG3K105C01R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1 MΩ | 20 % | 250 mW | 1422 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PVG3 | 70 °C | PVG3 | YES | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR | 210 deg | GULL WING | 2.5 mm | 3.6 mm | 5.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 |