Filter Your Search
1 - 10 of 750 results
|
299D336X9020EB6
Vishay Sprague
|
$2.0554 | No | No | Active | 33 µF | 20 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D336X9020EB6E3
Vishay Sprague
|
$2.0554 | Yes | Yes | Active | 33 µF | 20 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | MATTE TIN | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D476X9016EB6E3
Vishay Sprague
|
$2.2076 | Yes | Yes | Active | 47 µF | 16 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | MATTE TIN | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D476X9016EB6
Vishay Sprague
|
$2.2076 | No | No | Active | 47 µF | 16 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D476X0016EB6
Vishay Sprague
|
$2.2076 | No | No | Active | 47 µF | 16 V | 20 % | 3434 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | Vishay | ||
|
299D476X0016EB6E3
Vishay Sprague
|
$2.2076 | Yes | Yes | Active | 47 µF | 16 V | 20 % | 3434 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | MATTE TIN | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D226X0035EB6E3
Vishay Sprague
|
$2.3814 | Yes | Yes | Active | 22 µF | 35 V | 20 % | 3434 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | MATTE TIN | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D156X9035EB6E3
Vishay Sprague
|
$2.3814 | Yes | Yes | Active | 15 µF | 35 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | MATTE TIN | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D476X9020EB6
Vishay Sprague
|
$2.3814 | No | No | Active | 47 µF | 20 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||
|
299D156X9035EB6
Vishay Sprague
|
$2.3814 | No | No | Active | 15 µF | 35 V | 10 % | 3434 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | PCB Mount | TR, 13 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 14.22 mm | 8.63 mm | 8.63 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 |