Filter Your Search
1 - 10 of 195,109 results
|
FP20216131003BKDXW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 kΩ | BUSSED | YES | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
FP20216131961BBBDW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.96 kΩ | 0.1 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.96 kΩ | BUSSED | YES | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
FP20216133651BBBDW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.65 kΩ | 0.1 % | 4427 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
FP20216156731CFDCW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.73 kΩ | 0.2 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 6.73 kΩ | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||
|
FP20216157151BJAFW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.15 kΩ | 0.1 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 7.15 kΩ | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Flatpack | 15 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
FP20116124481DJDCW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.48 kΩ | 0.5 % | 4427 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
FP20116125492ACEGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 54.9 kΩ | 0.05 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 54.9 kΩ | Series | YES | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
FP20116127680FBBDW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 768 Ω | 1 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 768 Ω | Series | YES | 125 °C | -55 °C | Flatpack | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||
|
FP20116141111DXAFW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.11 kΩ | 0.5 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.11 kΩ | Series | 2 | YES | 100 V | 125 °C | -55 °C | Flatpack | 7 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
FP20116141271DJDCW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.27 kΩ | 0.5 % | 800 mW | 4427 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.27 kΩ | Series | 2 | YES | 100 V | 125 °C | -55 °C | Flatpack | 7 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |