Filter Your Search
1 - 10 of 1,872 results
|
PHVP5RC-750KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 750 kΩ | 0.1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RD-9M1CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 9.1 MΩ | 0.25 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RY-30KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 30 kΩ | 1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RD-360MFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 360 MΩ | 1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RD-47MDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 47 MΩ | 0.5 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RY-2G4DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 2.4 GΩ | 0.5 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | |||
|
PHVP5RC-180KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 180 kΩ | 0.1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RC-51KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 51 kΩ | 0.1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RC-24KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 24 kΩ | 0.1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP5RC-130KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 0.1 % | 1 W | 5008 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 10.16 mm | 5.08 mm | 12.7 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, 5008 | compliant | EAR99 | 8533.21.00.90 |