Filter Your Search
1 - 10 of 5,347 results
|
RBAW20TEB4301DE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4.3 kΩ | 0.5 % | 50 mW | 5050 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
RBAW20TEB7500CH
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 750 Ω | 0.25 % | 200 mW | 5050 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
RIAW20TEB5102FE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 51 kΩ | 1 % | 50 mW | 5050 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
RBAW20TEB3001CC
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3 kΩ | 0.25 % | 50 mW | 5050 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
RIAW20TTEB8202BT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 82 kΩ | 0.1 % | 50 mW | 5050 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | MATTE TIN | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||
|
RIAW20TTEB7501DH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.5 kΩ | 0.5 % | 1.2 W | 5050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | RIA | 100 mW | 7.5 kΩ | ISOLATED | 10 | 70 °C | RIA20/24(H,D TOL) | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN | GULL WING | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SOIC, ROHS COMPLIANT | 8533.21.00.20 | ||
|
RIAW20TEB5600FC
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 560 Ω | 1 % | 200 mW | 5050 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
RIAW20TEB4300DH
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 430 Ω | 0.5 % | 200 mW | 5050 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||||||||||
|
RBAW20TEB3901DE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 3.9 kΩ | 0.5 % | 50 mW | 5050 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | |||||||||||||||||||
|
RIAW20TEB2002BC
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 20 kΩ | 0.1 % | 50 mW | 5050 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | 12.7 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |