Filter Your Search
1 - 10 of 26 results
|
RCWP51001R43FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1.43 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51005R62KKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 5.62 Ω | 10 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | compliant | EAR99 | 8533.21.00.30 | ||
|
RCWP51001R87FKTP
Vishay Dale
|
Check for Price | No | No | Active | 1.87 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51003R16FKTP
Vishay Dale
|
Check for Price | No | No | Active | 3.16 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51003R16FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 3.16 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51003R65FMEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 3.65 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51004R32FKTP
Vishay Dale
|
Check for Price | No | No | Active | 4.32 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51002R26FMTP
Vishay Dale
|
Check for Price | No | No | Active | 2.26 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51002R80FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.8 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 | ||
|
RCWP51001R27FMTP
Vishay Dale
|
Check for Price | No | No | Active | 1.27 Ω | 1 % | 200 mW | 5100 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 5100 | unknown | EAR99 | 8533.21.00.30 |