Filter Your Search
1 - 10 of 1,349 results
|
SMW5220RJT
TE Connectivity
|
$0.3941 | Yes | Active | 220 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 6.8 mm | 13.5 mm | 7.3 mm | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||
|
SMW539RJT
TE Connectivity
|
$0.4074 | Yes | Yes | Transferred | 39 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 25 °C | YES | 500 V | e3 | 280 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
7-1879233-5
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 120 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
3-1879233-2
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 2 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
4-1879233-4
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 6.2 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
2-1879233-7
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 1.2 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
5-1879233-7
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 22 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
2-1879233-9
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
1879233-9
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 220 mΩ | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||
|
8-1879233-7
TE Connectivity
|
$0.4773 | Yes | Yes | Active | 390 Ω | 5 % | 5 W | 5329 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 13.5mm x 7.3mm x 6.8mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |