Filter Your Search
1 - 2 of 2 results
|
7914G-1-050
Bourns Inc
|
Check for Price | Yes | Active | 100 mA | 16 V | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD | KEYPAD SWITCH | PUSHBUTTON | CONSULT FACTORY | 1X1 | .1A@16VDC | 100 mA | N.O.-N.C. | 16 V | 250VAC V | 100 MΩ | 3.92 N | e4 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | SILICON RUBBER | STAINLESS STEEL | GOLD | SNAP ACTION | STAINLESS STEEL | STAINLESS STEEL | THERMOPLASTIC | TUBE | WATER PROOF | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | SOLDER | 0.102 inch | 5 mm | 2.54 mm | 5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Bourns | ||
|
7914G-1-050E
Bourns Inc
|
Check for Price | Yes | Active | 100 mA | 16 V | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD | KEYPAD SWITCH | PUSHBUTTON | 500 PCS/REEL PACKAGING | 1X1 | .1A@16VDC | 100 mA | N.O.-N.C. | 16 V | 250VAC V | 100 MΩ | 3.9 N | e4 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | SILICON RUBBER | STAINLESS STEEL | GOLD | SNAP ACTION | STAINLESS STEEL | STAINLESS STEEL | THERMOPLASTIC | TAPE AND REEL; TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | SOLDER | 0.102 inch | 4.5 mm | 2.54 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |