Filter Your Search
1 - 1 of 1 results
|
79L05-AB3-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 20 V | 7 V | 5 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |