Filter Your Search
1 - 10 of 109 results
|
DI79L06ZAB
Diotec Semiconductor AG
|
$0.0737 | Yes | Active | 20 V | 8 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-04-28 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
DI79L06UAB
Diotec Semiconductor AG
|
$0.0856 | Yes | Active | 20 V | 8 V | 6 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | 5 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, 7 INCH | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | SOT-89, 4 PIN | compliant | EAR99 | 8542.39.00.01 | 2020-01-14 | Fixed,Negative,Single Output,Standard Drop | |||||||||
|
DI79L06DAB
Diotec Semiconductor AG
|
$0.0958 | Yes | Active | 20 V | 8 V | 6 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | 5 % | R-PDSO-G8 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIOTEC SEMICONDUCTOR AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | Fixed,Negative,Single Output,Standard Drop | |||||||||||
|
LM79L06
HTC Korea
|
$0.0966 | Contact Manufacturer | 20 V | 8 V | 6 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-XBCY-W3 | 125 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
MC79L06BP-AP
Micro Commercial Components
|
$0.1721 | Yes | Yes | Obsolete | 20 V | 8.5 V | 6 V | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | 4 % | O-XBCY-T3 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-92 | 3 | |||||||||||||||||||
|
MC79L06F-TP
Micro Commercial Components
|
$0.3044 | Yes | Yes | Active | 20 V | 8.5 V | 6 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-XSSO-F3 | e3 | Not Qualified | 1 | 75 °C | -30 °C | 260 | 10 | 3 | UNSPECIFIED | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SOT-89 | 3 | ||||
|
79L06(TO-92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | -6 V | 2.5 V | 100 mA | 1 | NO | FIXED | 30 V | 0.15 % | 0.06 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
79L06L-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 20 V | 8.5 V | 6 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | 4 % | O-XBCY-T3 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
LM79L06TA
HTC Korea
|
Check for Price | Contact Manufacturer | 20 V | 8 V | 6 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | O-XBCY-W3 | 125 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
BL79L06
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | GALAXY SEMI-CONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |