Filter Your Search
1 - 8 of 8 results
|
IDT79RC32K438-200BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 200 MHz | YES | MICROPROCESSOR, RISC | INDUSTRIAL | S-PBGA-B416 | Not Qualified | e0 | 85 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 416 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
79RC32K438200BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 200 MHz | 32 | 32 | 66.6 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 1.3 V | 1.1 V | COMMERCIAL | S-PBGA-B416 | Not Qualified | e0 | 3 | 70 °C | 225 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.44 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 416 | not_compliant | 8542.31.00.01 | BGA, BGA416,26X26,40 | 3A991.A.2 | |||||
|
79RC32K438-200BB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | MICROPROCESSOR | RENESAS ELECTRONICS CORP | PBGA | 416 | compliant | 8542310000 | NLR | BB416 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
79RC32K438-200BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | MICROPROCESSOR, RISC | CMOS | e1 | 3 | 260 | TIN SILVER COPPER | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 416 | unknown | 8542.31.00.01 | BBG416 | |||||||||||||||||||||||||||||||||||
|
79RC32K438200BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 32 | 200 MHz | 32 | 32 | 66.6 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 1.3 V | 1.1 V | INDUSTRIAL | S-PBGA-B416 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.44 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 416 | not_compliant | 8542.31.00.01 | BGA, BGA416,26X26,40 | 3A991.A.2 | ||||
|
IDT79RC32K438-200BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 200 MHz | YES | MICROPROCESSOR, RISC | COMMERCIAL | S-PBGA-B416 | Not Qualified | e0 | 70 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 416 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
79RC32K438200BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 200 MHz | 32 | 32 | 66.6 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 1.3 V | 1.1 V | INDUSTRIAL | S-PBGA-B416 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 416 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.44 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 416 | compliant | 8542.31.00.01 | 27 X 27 MM, PLASTIC, BGA-416 | 3A991.A.2 | |||||
|
79RC32K438-200BBI
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | MICROPROCESSOR | PBGA | 416 | 8542310000 | 3A991 | BB416 | Renesas Electronics |