Filter Your Search
1 - 3 of 3 results
|
79SR108VC
Texas Instruments
|
Check for Price | Obsolete | -8 V | -30 V | -7.76 V | -8.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 12 W | R-PSIP-T3 | Not Qualified | 60 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | 22.352 mm | 24.13 mm | TEXAS INSTRUMENTS INC | MODULE | PLASTIC, VERTICAL MOUNT PACKAGE-3 | 3 | unknown | EAR99 | ||||||||||
|
79SR108VC
Power Trends Inc
|
Check for Price | No | Transferred | -8 V | -30 V | 1.5 A | 1 | NO | NO | 1.05 MHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 2 % | 1 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | R-PSIP-T3 | Not Qualified | 60 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.08 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | POWER TRENDS INC | unknown | |||||||||||||
|
79SR108VC
Defense Logistics Agency
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | Not Qualified | DEFENSE LOGISTICS AGENCY | unknown |