Filter Your Search
1 - 10 of 30 results
|
79RC32V334-150BBIG
Integrated Device Technology Inc
|
Check for Price | Transferred | MICROPROCESSOR, RISC | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2018-01-27 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
79RC32V334-133BBI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | 66.66 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 630 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 17 X 17 MM, PLASTIC, BGA-256 | not_compliant | 8542.31.00.01 | BGA | 256 | 3A991.A.2 | ||||||||
|
79RC32V334-150BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 150 MHz | 32 | 32 | 75 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.3 V | 700 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 27 X 27 MM, PLASTIC, BGA-256 | not_compliant | BGA | 256 | ||||||||||||
|
79RC32V334150BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 150 MHz | 32 | 32 | 75.02 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 700 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | compliant | 8542.31.00.01 | BGA | 256 | 3A991.A.2 | |||||||||
|
79RC32V334-100BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.3 V | 480 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 27 X 27 MM, PLASTIC, BGA-256 | not_compliant | BGA | 256 | |||||||||||
|
79RC32V334133BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 630 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | not_compliant | 8542.31.00.01 | BGA | 256 | 3A991.A.2 | ||||||||||
|
79RC32V334-150BBI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 150 MHz | 32 | 32 | 75 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 700 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 17 X 17 MM, PLASTIC, BGA-256 | not_compliant | 8542.31.00.01 | BGA | 256 | 3A991.A.2 | ||||||||
|
79RC32V334-133BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.3 V | 630 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 27 X 27 MM, PLASTIC, BGA-256 | not_compliant | BGA | 256 | ||||||||||||
|
79RC32V334-133BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | 66.67 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.3 V | 630 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | 27 X 27 MM, PLASTIC, BGA-256 | not_compliant | BGA | 256 | |||||||||||
|
79RC32V334100BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 32 | 32 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 480 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA, BGA256,16X16,40 | compliant | 8542.31.00.01 | BGA | 256 | 3A991.A.2 |