Filter Your Search
1 - 2 of 2 results
|
7WB3125MUTAG
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 2 | 1 | YES | VSON | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4 V | MILITARY | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 1.2 mm | 1.8 mm | ONSEMI | UDFN8 1.8x1.2, 0.4P | UDFN-8 | 8 | 517AJ | compliant | 8542.39.00.01 | onsemi | |||
|
7WB3125MUTAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 250 ps | 2 | 1 | YES | VSON | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | 2 | TRUE | 5.5 V | 4 V | MILITARY | R-PDSO-N8 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 1.2 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | DFN | VSON, | 8 | unknown |