Filter Your Search
1 - 10 of 721 results
|
7B-60.000MDHI-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 16 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MCDV-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 100 ppm | 0.002 % | 3 PPM/YEAR | 120 Ω | 8 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MCYE-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 100 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MBGJ-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | 18 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
7B-60.000MDGC-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | 9 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MBGI-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | 16 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
7B-60.000MCAI-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 100 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 16 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MCDC-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 100 ppm | 0.002 % | 3 PPM/YEAR | 120 Ω | 9 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MBKE-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 50 ppm | 0.006 % | 3 PPM/YEAR | 120 Ω | 12 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
7B-60.000MBHC-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 9 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 |