Filter Your Search
1 - 3 of 3 results
|
VXB2-1KE-16-7M37280000
Microchip Technology Inc
|
Check for Price | Active | 7.3728 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 45 Ω | 16 pF | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | MICROCHIP TECHNOLOGY INC | HC-49/US,SMD, 2 PIN | compliant | 8541.60.00.50 | ||||
|
VXB2-1B2-7M37280000
Microchip Technology Inc
|
Check for Price | Active | 7.3728 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 45 Ω | 20 pF | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | MICROCHIP TECHNOLOGY INC | HC-49/US,SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
VXB1-1D2-7M37280000
Microchip Technology Inc
|
Check for Price | Active | 7.3728 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 45 Ω | 20 pF | L11.4XB4.85XH3.2 (mm)/L0.449XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | NICKEL | L11.4XB4.85XH3.2 (mm)/L0.449XB0.191XH0.126 (inch) | MICROCHIP TECHNOLOGY INC | HC-49/US,SMD, 2 PIN | compliant | 8541.60.00.30 | EAR99 |