Filter Your Search
1 - 10 of 185 results
|
407F27S016M6670
CTS Corporation
|
Check for Price | Yes | Active | 16.667 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7.0mm x 5.0mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407F27S019M8000
CTS Corporation
|
Check for Price | Yes | Active | 19.8 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7.0mm x 5.0mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407FX7S015M9990
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | CTS CORP | compliant | 8541.60.00.50 | GREEN COMPLIANT, CERAMIC, METAL-4 | ||
|
407FX7S016M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | GREEN COMPLIANT, CERAMIC, METAL-4 | ||
|
407F37S016M0000
CTS Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | GREEN COMPLIANT, CERAMIC, METAL-4 | ||
|
407F17S013M560
CTS Corporation
|
Check for Price | Yes | Active | 13.56 MHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 7.0mm x 5.0mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407FX7S014M4000
CTS Corporation
|
Check for Price | Yes | Active | 14.4 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407F27S016M6667
CTS Corporation
|
Check for Price | Yes | Active | 16.6667 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407F37S012M2880
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 7mm x 5mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
407F37S016M3840
CTS Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 7.0mm x 5.0mm x 1.3mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.50 |