Filter Your Search
1 - 10 of 11 results
|
7S-18.432MAHE-T
TXC Corporation
|
$0.6852 | Yes | Obsolete | 18.432 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 12 pF | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | TXC CORPORATION | ||||
|
M7S18FDJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
M7S18FAJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
ECS-245.7-S-18-TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 24.576 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 11.8mm x 5.5mm x 2.5mm | 85 °C | SERIES - FUNDAMENTAL | TEMPERATURE RANGE -10TO 70 ALSO AVAILABLE | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 11.8mm x 5.5mm x 2.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | |||||
|
7S-18.432MAAE-T
TXC Corporation
|
Check for Price | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 12 pF | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | |||||
|
M7S18TDJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
M7S18TCJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
M7S18FBJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
M7S18FCJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | |||||||||||||||||||||||
|
M7S18TAJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 |