Filter Your Search
1 - 1 of 1 results
|
7S.32.9.024.5110
FINDER SpA
|
$53.0976 | Yes | Active | 24 V | 900 mW | 15 A | 250 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 16.8 V | 2.4 V | 30 V | 1500VA@250VAC | 15A@250VAC | 15 ms | 19 ms | CE; CUL; EAC; UKCA; UL | -40 °C | 70 °C | AC | SILVER NICKEL | GOLD | DIN-RAIL MOUNT | 8 | 1 FORM A,B | IP20 | NO | SNAP ON | 22.5 mm | 100.3 mm | 78.8 mm | 78.8mm X 22.5mm X 100.3mm | FINDER SPA | compliant |