Filter Your Search
1 - 10 of 48 results
|
ABLS-26.000MHZ-8-Q-F
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ABM2-40.010MHZ-8-Q-F-T2
Abracon Corporation
|
Check for Price | No | Yes | Active | 40.01 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ABLSG-24.010MHZ-8-Q-F-T
Abracon Corporation
|
Check for Price | Yes | Active | 24.01 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 8 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 3 PIN | compliant | 8541.60.00.60 | ||||
|
ABLS-24.010MHZ-8-Q-F-T2
Abracon Corporation
|
Check for Price | Yes | Active | 24.01 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ABLS-50.000MHZ-8-Q-F-T
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 8 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ABLSG-31.999MHZ-8-Q-F-T
Abracon Corporation
|
Check for Price | Active | 31.999 MHz | 50 ppm | 0.01 % | 5PPM/YEAR | 100 Ω | 8 pF | 11.4 mm X 4.7 mm X 4.2 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 11.4 mm X 4.7 mm X 4.2 mm | ABRACON LLC | HC-49/US, SMD, 3 PIN | unknown | ||||||
|
ABM2-40.010MHZ-8-Q-F
Abracon Corporation
|
Check for Price | No | Yes | Active | 40.01 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ABLSG-50.000MHZ-18-Q-F-T
Abracon Corporation
|
Check for Price | Active | 50 MHz | 50 ppm | 0.01 % | 5PPM/YEAR | 40 Ω | 18 pF | 11.4 mm X 4.7 mm X 4.2 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 11.4 mm X 4.7 mm X 4.2 mm | ABRACON LLC | HC-49/US, SMD, 3 PIN | unknown | ||||||
|
ABLSG-26.000MHZ-18-Q-F
Abracon Corporation
|
Check for Price | Active | 26 MHz | 50 ppm | 0.01 % | 5PPM/YEAR | 40 Ω | 18 pF | 11.4 mm X 4.7 mm X 4.2 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 11.4 mm X 4.7 mm X 4.2 mm | ABRACON LLC | HC-49/US, SMD, 3 PIN | unknown | ||||||
|
ABLSG-26.000MHZ-8-Q-F
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 8 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HC/49US, SMD, 3 PIN | compliant | 8541.60.00.60 |